Site: Industry
Currency: GBP    
OSRAM 605320 LED Retrofit CLASSIC P 1.5W 827 Clear E14

OSRAM 605320 LED Retrofit CLASSIC P 1.5W 827 Clear E14

Osram Brand: Osram
LED lamps, classic mini-ball shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Very low energy consumption. Lamps with innovative LED filament technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Ideal for decorative fixtures. General lighting. Outdoor use only in outdoor lights (at least IP65). Applications in the household.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C