Site: Industry
Currency: GBP    
OSRAM 4058075456549 LED Retrofit CLASSIC P Mirror 4W 827 Clear E14 Bulb

OSRAM 4058075456549 LED Retrofit CLASSIC P Mirror 4W 827 Clear E14 Bulb

Osram
Standard range
Order Code:

41-0419

Brand: Osram MPN: 4058075456549 EAN-13: 4058075456549
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit Ex VAT
2 in Stock, despatched in 4 days

LED lamps, classic mini-ball shape, with mirror piston crown. Low power consumption Easy lamp change thanks to compact design. Instant 100% light, no warm-up time. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Mirror lighting. Applications in the household. General lighting.
Type LED Bulb
(Ø) 45mm
Base E14
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Current consumption 32mA
Dim (Ø x L) 45 mm x 84 mm
Dimmable No
Durability rating 15000h
Energy consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 34W
Factory colour Glassy
Ignition time 0.50s
Length 84mm
Light bulbshape Pear shape
Luminous flux 350lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Power factor 0.4
Power Rating 4.00W
Product lifespan approx 15000h
Radiation angle 300°
Rated luminous flux 350lm
Version clear
Weight 15g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C