OSRAM 4058075434844 LED Retrofit CLASSIC P DIM 4.8W 840 Clear E27 Bulb

OSRAM 4058075434844 LED Retrofit CLASSIC P DIM 4.8W 840 Clear E27 Bulb

Osram
Standard range
Order Code:

41-0415

Brand: Osram MPN: 4058075434844 EAN-13: 4058075434844
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit Ex VAT
11 in stock, despatched in 4 working days

Dimmable LED lamps, classic bulb shape. Product features: LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Energy efficiency class A++. Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
(Ø) 45mm
Base E-27
Circuits 100000
Colour Cool white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 45 mm x 77 mm
Dimmable Yes
Energy consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour Transparent
Length 77mm
Light bulbshape Pear shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4.8W
Product lifespan approx 15000h
Radiation angle 320°
Total luminous flux 470.00lm
Version clear
Weight 0.03kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C