Site: Industry
Currency: GBP    
OSRAM 4058075435124 LED Retrofit CLASSIC P 4W 840 Frosted E27 Bulb

OSRAM 4058075435124 LED Retrofit CLASSIC P 4W 840 Frosted E27 Bulb

Osram
Standard range
Order Code:

41-0402

Brand: Osram MPN: 4058075435124 EAN-13: 4058075435124
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit Ex VAT
46 in Stock, despatched in 4 days

LED lamps, classic mini-ball shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Very low energy consumption. Lamps with innovative LED filament technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Ideal for decorative fixtures. General lighting. Outdoor use only in outdoor lights (at least IP65). Applications in the household.
Type LED Bulb
(Ø) 45mm
Base E-27
Circuits 100000
Colour Cool white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 45 mm x 77 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour White
Length 77mm
Light bulbshape Pear shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version matte
Weight 0.03kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C