LED RETROFIT CLASSIC P. LED lamp, classic mini-ball shape.
Application areas: ideal for decorative fixtures, applications in the household, general lighting.
Type | LED Bulb |
(Ø) | 45mm |
Base | E14 |
Circuits | 100000 |
Colour | Cool white |
Colour rendering | 840 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 4000K |
Colour temperature range | 4000 K |
Dim | (Ø x L) 45 mm x 78 mm |
Dimmable | No |
Durability rating | 15000h |
Energy consumption | 4 kWh/1000h |
Energy efficiency rating | E (A - G) |
Equivalent to power rating | 40W |
Factory colour | White |
Length | 78mm |
Light bulbshape | Globe shape |
Luminous flux | 470lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 4W |
Power factor | 0.4 |
Power Rating | 4W |
Product lifespan approx | 15000h |
Radiation angle | 300° |
Rated luminous flux | 470lm |
Start-up time required to reach 60 % luminous flux (in sec) | 0.50s |
Total luminous flux | 470.00lm |
Version | matte |
Weight | 0.03kg |
---|
To use this facility please Sign In.
Sign In