LED lamps, classical mini-ball shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Glass bulb. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product benefits: Very low energy consumption. Lamps with innovative LED "filament" technology. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Ideal for decorative fittings. Domestic applications. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65).
Type | LED Bulb |
(Ø) | 45.0mm |
Base | E14 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Current consumption | 7 kWh/1000h |
Dim | (Ø x L) 45.0 mm x 77.0 mm |
Dimmable | No |
Durability rating | 15000h |
Energy consumption | 6 kWh/1000h |
Energy efficiency rating | D (A - G) |
Equivalent to power rating | 60W |
Factory colour | Clear |
Length | 77.0mm |
Light bulbshape | Teardrop shape |
Luminous flux | 806.00lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 5.5W |
Power Rating | 6.5W |
Product lifespan approx | 15000h |
Radiation angle | 300° |
Rated luminous flux | 806lm |
Total luminous flux | 806.00lm |
Version | clear |
Weight | 15g |
---|
To use this facility please Sign In.
Sign In