Site: Industry
Currency: GBP    
OSRAM 4058075435209 LED Retrofit CLASSIC P 4W 840 Clear E14 Bulb

OSRAM 4058075435209 LED Retrofit CLASSIC P 4W 840 Clear E14 Bulb

Osram
Standard range
Order Code:

41-0399

Brand: Osram MPN: 4058075435209 EAN-13: 4058075435209
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit Ex VAT
14 in Stock, despatched in 4 days

LED lamps, classic mini-ball shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Very low energy consumption. Lamps with innovative LED filament technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Ideal for decorative fixtures. General lighting. Outdoor use only in outdoor lights (at least IP65). Applications in the household.
Type LED Bulb
(Ø) 45mm
Base E14
Circuits 100000
Colour Cool white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 45 mm x 77 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour Transparent
Length 77mm
Light bulbshape Pear shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version clear
Weight 0.03kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C