Site: Industry
Currency: GBP    
OSRAM 4058075434424 LED Retrofit CLASSIC ST 4W 827 Clear E27 Bulb

OSRAM 4058075434424 LED Retrofit CLASSIC ST 4W 827 Clear E27 Bulb

Osram
Standard range
Order Code:

41-0420

Brand: Osram MPN: 4058075434424 EAN-13: 4058075434424
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit Ex VAT
11 in Stock, despatched in 4 days

LED lamps, classic Edison piston shape. Product features: LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Energy efficiency class: A++. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type LED Bulb
(Ø) 64mm
Base E-27
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 64 mm x 143 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour Transparent
Length 143mm
Light bulbshape Pear shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version clear
Weight 0.07kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C