OSRAM 4058075436862 LED Retrofit CLASSIC P DIM 2.8W 827 Clear E14 Bulb

OSRAM 4058075436862 LED Retrofit CLASSIC P DIM 2.8W 827 Clear E14 Bulb

Osram
Standard range
Order Code:

41-0408

Brand: Osram MPN: 4058075436862 EAN-13: 4058075436862
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Dimmable LED lamps, classic piston shape. Product features: LED lamps for mains voltage. Dimmable mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Energy efficiency class: A++. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type LED Bulb
(Ø) 45mm
Base E14
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 45 mm x 78 mm
Dimmable Yes
Energy consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Factory colour Transparent
Length 78mm
Light bulbshape Pear shape
Luminous flux 250lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 2.8W
Product lifespan approx 15000h
Radiation angle 320°
Total luminous flux 250.00lm
Version clear
Weight 0.010000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C