Site: Industry
Currency: GBP    
OSRAM 4058075434684 LED Retrofit CLASSIC P DIM 5.9W 840 Frosted E14 Bulb

OSRAM 4058075434684 LED Retrofit CLASSIC P DIM 5.9W 840 Frosted E14 Bulb

Osram
Standard range
Order Code:

41-0418

Brand: Osram MPN: 4058075434684 EAN-13: 4058075434684
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit Ex VAT
36 in Stock, despatched in 4 days

Dimmable LED lamps, classic bulb shape. Product features: LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Energy efficiency class A++. Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
(Ø) 45mm
Base E14
Circuits 100000
Colour Cool white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 45 mm x 77 mm
Dimmable Yes
Energy consumption 6 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 60W
Length 77mm
Light bulbshape Pear shape
Luminous flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 5.9W
Product lifespan approx 15000h
Radiation angle 300°
Version matte
Weight 0.020000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C