Dimmable LED lamps, classic bulb shape. Product features: LED lamps for mains voltage. Dimmable (on many commercially available dimmers). Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Glass bulb. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Ideal for decorative fittings. Domestic applications. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65).
Type | LED Bulb |
(Ø) | 45.0mm |
Base | E14 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Current consumption | 7 kWh/1000h |
Dim | (Ø x L) 45.0 mm x 78.0 mm |
Dimmable | Yes |
Durability rating | 15000h |
Energy consumption | 7 kWh/1000h |
Energy efficiency rating | E (A - G) |
Equivalent to power rating | 60W |
Factory colour | Clear |
Length | 78.0mm |
Light bulbshape | Teardrop shape |
Luminous flux | 806.00lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 6.5W |
Power Rating | 6.5W |
Product lifespan approx | 15000h |
Radiation angle | 320° |
Rated luminous flux | 806lm |
Total luminous flux | 806.00lm |
Version | clear |
Weight | 0.03kg |
---|
To use this facility please Sign In.
Sign In