OSRAM 4058075601901 LED Retrofit CLASSIC GLOBE125 17W 840 Frosted E27 Bulb

OSRAM 4058075601901 LED Retrofit CLASSIC GLOBE125 17W 840 Frosted E27 Bulb

Osram
Standard range
Order Code:

41-0378

Brand: Osram MPN: 4058075601901 EAN-13: 4058075601901
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit Ex VAT
36 in stock, despatched in 4 working days

LED lamps, classic ball shape. ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type LED Bulb
(Ø) 124mm
Base E-27
Circuits 100000
Colour Neutral white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Current consumption 130mA
Dim (Ø x L) 124 mm x 173 mm
Dimmable No
Durability rating 15000h
Energy consumption 17 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 150W
Factory colour White
Ignition time 0.50s
Length 173mm
Light bulbshape Globe shape
Luminous flux 2452lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 17W
Power factor 0.5
Power Rating 17.00W
Product lifespan approx 15000h
Radiation angle 320°
Rated luminous flux 2452lm
Total luminous flux 2452.00lm
Version matte
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C