Site: Industry
Currency: GBP    
OSRAM 4058075808713 LED Retrofit CLASSIC GLOBE95 6.5W 827 Frosted E27 Bulb

OSRAM 4058075808713 LED Retrofit CLASSIC GLOBE95 6.5W 827 Frosted E27 Bulb

Osram
Standard range
Order Code:

41-0385

Brand: Osram MPN: 4058075808713 EAN-13: 4058075808713
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit Ex VAT
31 in Stock, despatched in 4 days

The OSRAM Classic Globe95 LED bulb offers a warm 2700K soft white glow, creating a cozy atmosphere in any room. Consuming only 6.5 watts, this eco-friendly bulb replaces traditional 60-watt incandescent bulbs while providing the same luminous output, saving you up to 90% on energy costs.
Type LED Bulb
(Ø) 95mm
Base E-27
Circuits 100000
Colour Warm white
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index 80Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 95 mm x 138 mm
Dimmable No
Durability rating 15000h
Energy consumption 7kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Factory colour White
Ignition time 0.50s
Length 138mm
Light bulb features Filament
Light bulbshape Globe shape
Luminous flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 6.5W
Power factor 0.50
Power Rating 7W
Product lifespan approx 15000h
Radiation angle 320°
Rated luminous flux 806lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806.00lm
Version matte
Weight 0.12kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C