Site: Industry
Currency: GBP    
OSRAM 4099854334443 LED VALUE PAR16 4.3W 827 GU10 Bulb

OSRAM 4099854334443 LED VALUE PAR16 4.3W 827 GU10 Bulb

Osram
Standard range
Order Code:

41-0684

Brand: Osram MPN: 4099854334443 EAN-13: 4099854334443
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit Ex VAT
23 in Stock, despatched in 4 days

LED reflector lamps PAR16 with retrofit pin base. LED alternative to high-voltage halogen lamps. Not dimmable. Base GU10. Glass bulb. Good light quality; colour rendering index Ra over 80. Simple, fast and safe replacement of lamps without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Less power consumption than incandescent or halogen lamps. Sales and exhibition spaces. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
(Ø) 50mm
Base GU10
Circuits 100000
Colour Warm white
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 50 mm x 50 mm
Dimmable No
Energy consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 50W
Factory colour Clear
Height 50mm
Ignition time 0.50s
IP rating IP20
Length 54mm
Light intensity 600cd
Material Glass
Max. temperature 40°C
Min. temperature -20°C
Power 4.3W
Product lifespan approx 15000h
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 350lm
Weight 40g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C