Site: Industry
Currency: GBP    
OSRAM LY R976-PS-36 SMD LED 2012 Yellow 162.5 mcd 160 ° 20 mA 2 V

OSRAM LY R976-PS-36 SMD LED 2012 Yellow 162.5 mcd 160 ° 20 mA 2 V

Osram
Standard range
Order Code:

41-0903

Brand: Osram MPN: LY R976-PS-36 EAN-13: 2050003872836
Qty Unit Price (Ex VAT)
1+ £0.040
Price per unit Ex VAT
2,682 in Stock, despatched in 4 days

OSRAM LY R976-PS-36 SMD LED 2012 in vibrant yellow! Boasting an impressive luminous intensity of 162.5 mcd and a wide viewing angle of 160°, this LED provides brilliant brightness that enhances visibility and adds a cheerful touch to any application.
Type SMD Bulb
Dim (L x W x H) 2 x 1.25 x 0.9 mm
Factory colour Yellow
Forward current I(F) 20mA
Forward voltage U(F) 2V
Height 0.9mm
Length 2mm
Light intensity I(V) 162.5mcd
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 LY R976-PS-36
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 2012
Radiation angle 160°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 588nm
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C