Site: Industry
Currency: GBP    
OSRAM LY T67K-K2M1-26-Z SMD LED PLCC2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V

OSRAM LY T67K-K2M1-26-Z SMD LED PLCC2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V

Osram
Standard range
Order Code:

41-0904

Brand: Osram MPN: LY T67K-K2M1-26-Z EAN-13: 2050003872140
Qty Unit Price (Ex VAT)
1+ £0.050
Price per unit Ex VAT
402 in Stock, despatched in 4 days

Illuminate your projects with the vibrant yellow light of the OSRAM LY T67K-K2M1-26-Z SMD LED, offering an impressive brightness of 15.7 mcd at a 120° viewing angle, ensuring your designs shine brightly from any angle.
Type SMD Bulb
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Factory colour Yellow
Forward current I(F) 2mA
Forward voltage U(F) 1.8V
Height 2.1mm
Length 3.2mm
Light intensity I(V) 15.7mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LY T 67 K-K2M 1-26-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Radiation angle 120°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 587nm
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C