Site: Industry
Currency: GBP    
OSRAM SFH 213 FA Photodiode 5 mm 1100 nm 10 °

OSRAM SFH 213 FA Photodiode 5 mm 1100 nm 10 °

Osram
Standard range
Order Code:

41-0909

Brand: Osram MPN: SFH 213 FA EAN-13: 2050001717085
Qty Unit Price (Ex VAT)
1+ £0.460
10+ £0.370
50+ £0.290
250+ £0.230
500+ £0.190
Price per unit Ex VAT
3,437 in Stock, despatched in 4 days

Emitter in plastic housing with filter for 880/950 nm IRED
Type Photodiode
Casing 5 mm
Detection angle 10°
Forward voltage U(F) 1.3V
Manufacturer OSRAM
Misc Attribute 1 Radial lead
Misc Attribute 2 SFH 213 FA
RoHS-compliant Yes
Wavelength (max.) 1100nm
Wavelength (min.) 750nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C