Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.380 |
50+ | £0.360 |
100+ | £0.220 |
250+ | £0.210 |
Type | IR Emitter |
---|---|
Beam intensity I(e) | 250mW/sr |
Casing | 5 mm |
Forward current I(F) | 100mA |
Manufacturer | OSRAM |
Misc Attribute 1 | Radial lead |
Misc Attribute 2 | SFH4545 |
Radiation angle | 5° |
RoHS-compliant | Yes |
Wavelength | 950nm |
To use this facility please Sign In.
Sign In