Site: Industry
Currency: GBP    
Oupiin 2044-1*15G00SA 15 Way Straight Single Row Socket

Oupiin 2044-1*15G00SA 15 Way Straight Single Row Socket

Oupiin
Standard range
Order Code:

22-5110

Brand: Oupiin MPN: 2044-1*15G00SA
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.863
100+ £0.706
500+ £0.434
Price per unit Ex VAT
Order in multiples of 10
998 in stock, despatched same dayAdditional quantity lead time 8 months

Straight single row PCB socket with 15 ways from the Oupiin 2044 series.

  • 2A current rating
  • 2.54mm pitch
  • Solder termination
  • Gold-plated phosphor bronze contact material
  • Glass filled PBT housing material
  • 1000V AC dielectric voltage
Pitch 2.54mm
Connection Through hole
Number of pins 15
Number of Rows 1
Orientation Straight
Type Header

Order Code: 19-0086

MPN: 19-0086

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+
£0.238 £0.164 £0.131
1,742 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C