Site: Industry
Currency: GBP    
Oupiin Single Row Sockets

Oupiin Single Row Sockets

Oupiin Brand: Oupiin

A low cost interconnection system for making quick on-board contact with multi-way circuits.

  • Gold plated
  • Straight or right angled styles
  • Available in single or double row options
  • High profile 8.50mm
  • Mates with 0.64mm square pin
Current rating1A
Insulator resistance5000MΩ at 500V DC
Contact resistance20mΩ max. at 100mA DC
Operating temperature –55°C to +105°C
Housing material30% glass filled PBT UL94V-0
ContactsPhosphor bronze
PlatingGold plated nickel


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C