Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.872 |
100+ | £0.802 |
500+ | £0.486 |
Straight single row PCB socket with 16 ways from the Oupiin 2044 series.
PCB Socket, 16 Ways, Socket Gender, 2A Current Rating, Straight Orientation, 1 Row, 2.54mm Pitch, Solder Termination, Phosphor Bronze Contact Material, Gold Contact Plating, Glass filled PBT Housing Material, 1000Vac Dielectric Voltage, 20mR Contact Resistance, Mates with 0.64mm Square Pin, High Profile 8.5mm, Turning Fork Contacts offer Low Cost for Competitive Market, Oupiin 2044 Series, Mates with 2011, 2012, 2015 Pin Headers
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 16 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In