Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.535 |
100+ | £0.424 |
500+ | £0.273 |
Straight single row PCB socket with 10 ways from the Oupiin 2044 series.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 10 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In