Panasonic EEUFM1E331L 330uF 25V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Panasonic EEUFM1E331L 330uF 25V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Panasonic
Standard range
Order Code:

11-3316

Brand: Panasonic MPN: EEUFM1E331L
Qty Unit Price (Ex VAT)
1+ £0.517
10+ £0.367
50+ £0.262
200+ £0.244
Price per unit Ex VAT
423 in stock, despatched same dayAdditional quantity lead time 7 days

A 330µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 15mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 330µF
Dimensions 8 x 15mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C