Site: Industry
Currency: GBP    
Phoenix 1859589 DMC 0,5/11-G1-2,54 THR 2-Row PCB Header 6A 160V 11 Way 2.54mm(5)

Phoenix 1859589 DMC 0,5/11-G1-2,54 THR 2-Row PCB Header 6A 160V 11 Way 2.54mm(5)

Phoenix Contact
Standard range
Order Code:

21-3633

Brand: Phoenix Contact MPN: 1859589 EAN-13: 4055626111988
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

11-way, double row, 6A, 160V, 2.54mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's DMC 0,5/ G1-2,54 P20THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 11
  • No. of rows: 2
  • Total number of connections: 22
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 9.64mm
  • Width: 29.24mm
  • Height: 7.39mm
  • Housing colour: black
  • Through-hole PCB mounting with linear double pinning
  • Small component size for applications where space is at a premium
  • Conductor connection on several levels enables higher contact density
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type DMC 0,5/ 11-G-2,54 P20THR
  • Phoenix Contact part no. 1859589
Pitch 2.54mm
Connection PCB
Number of pins 2 x 11
Number of Rows 2
Orientation Horizontal
Type Feed-through header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C