Site: Industry
Currency: GBP    
Phoenix 1859660 DMCV 0,5/ 4-G1-2,54 THR 2-Row PCB Header 6A 2x4 Way 2.54mm (5)

Phoenix 1859660 DMCV 0,5/ 4-G1-2,54 THR 2-Row PCB Header 6A 2x4 Way 2.54mm (5)

Phoenix Contact
Standard range
Order Code:

21-3665

Brand: Phoenix Contact MPN: 1859660 EAN-13: 4055626111643
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
1+ £0.850
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

4-way, double row, 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's DMCV 0,5/ G1-2,54 P20THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 4
  • No. of rows: 2
  • Total number of connections: 8
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 7.39mm
  • Width: 10.66mm
  • Height: 7.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear double pinning
  • Small component size for applications where space is at a premium
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Vertical connection enables multi-row arrangement on the PCB
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type DMCV 0,5/ 4-G-2,54 P20THR
  • Phoenix Contact part no. 1859660
Pitch 2.54mm
Connection PCB
Number of pins 2 x 4
Number of Rows 2
Orientation Vertical
Type Feed-through header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C