Javascript is currently disabled in your browser, please
turn it on to avoid loss of functionality.
How cookies can improve your experience
We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Allow all
Reject non-essential
Manage
Phoenix Contact DMCV 0,5/ G1-2,54 THR 2-Row PCB Headers 6A 160V 2.54mm Pitch Double row, 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's MCV 0,5/ G-2,54P20THR series.
Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 315 pieces on tape.
* When used as part of a soldering process, please use items without SAMPLE marking.
Supplied in a 5-piece sample set or full reels of 315 pieces No. of rows: 2 Nominal current: 6A Rated voltage: 160V Pitch: 2.54mm Length: 7.39mm Height: 7.1mm Housing colour: black Through-hole PCB mounting with linear double pinning Designed for integration into the SMT soldering process Additional solder anchors reduce the mechanical strain on the soldering pads Gold-plated contacts ensure transfer quality remains stable over the long term Vertical connection enables multi-row arrangement on the PCB Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting Phoenix Contact DMCV 0,5/ G1-2,54P20THR series
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C