12-way, double row, 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's DMCV 0,5/ G1-2,54 P20THR series.
Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.
- No. of ways: 12
- No. of rows: 2
- Total number of connections: 24
- Supplied in a 5-piece sample set
- Nominal current: 6A
- Rated voltage: 160V
- Pitch: 2.54mm
- Length: 7.39mm
- Width: 30.98mm
- Height: 7.1mm
- Housing colour: black
- Through-hole PCB mounting with linear double pinning
- Small component size for applications where space is at a premium
- Designed for integration into the SMT soldering process
- Additional solder anchors reduce the mechanical strain on the soldering pads
- Gold-plated contacts ensure transfer quality remains stable over the long term
- Vertical connection enables multi-row arrangement on the PCB
- Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
- Phoenix Contact type DMCV 0,5/ 12-G-2,54 P20THR
- Phoenix Contact part no. 1859741
Pitch | 2.54mm |
Connection | PCB |
Number of pins | 2 x 12 |
Number of Rows | 2 |
Orientation | Vertical |
Type | Feed-through header |
---|
To use this facility please Sign In.
Sign In