The Phoenix Contact 1424658 is a straight M12 plug sensor/actuator connector with five pins. It is typically used for connecting sensors and actuators in industrial automation environments. Known for its reliability, the connector ensures secure and efficient transmission of signals in challenging conditions.
Type | Sensor/actuator connector |
Coding | A |
Connection | Spring-loaded terminal |
Connection side A | M12 plug, straight |
Connection side B | Customisable |
Connector cross-section (max.) | 0.50mm² |
Connector standard | Sensor connector |
Connector type | Plug, straight |
IP rating | IP67 |
Manufacturer part # | 1424658 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | SACC-M12MS-5PL SH |
No. of pins | 5 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In