Image | Product | Buy Qty | Pricing (Ex VAT) | Coding | Connection | Contact material | Connection side A | Contact surface | Connection side B | IP rating | Connector cross-section (max.) | Manufacturer part # | Connector type | Connector standard | Misc Attribute | No. of pins | Max. temperature | Nominal current | Min. temperature | Nominal current - rounded value | Nominal voltage | Thread type connection side | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Coding | Connection | Contact material | Connection side A | Contact surface | Connection side B | IP rating | Connector cross-section (max.) | Manufacturer part # | Connector type | Connector standard | Misc Attribute | No. of pins | Max. temperature | Nominal current | Min. temperature | Nominal current - rounded value | Nominal voltage | Thread type connection side | Type | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 28 in Stock, despatched in 4 days |
| Copper | Silver plated | 1017632 | PRC 5-FC-FS6 8-21 HR | 5 | Sensor/actuator connector | ||||||||||||||||||||||||
![]() |
| 6 in Stock, despatched in 4 days |
| Copper | Silver plated | 1017635 | PRC 3-FC-FS6 8-21 HR | 3 | Sensor/actuator connector | ||||||||||||||||||||||||
![]() |
| 93 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424649 | SACC-M12MS-5PL M | 5 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 243 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | M12 plug, straight | Ni/Au | IP65/67 | 1424652 | Socket, straight | SACC-M12FS-5PL M | 5 | +85°C | 4A | -40°C | 4A | 60V | M12 | Sensor/actuator connector | |||||||||||||
![]() |
| Available to back orderBack order, lead time 11 days |
| A | Spring-loaded terminal | M12 socket, right angle | Customisable | IP65 | 0.50mm² | 1424653 | Socket, right angle | Sensor connector | SACC-M12FR-5PL M | 5 | +85°C | 4A | -40°C | 4A | 60V | M12 | Sensor/actuator connector | ||||||||||||
![]() |
| 89 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | M12 plug, straight | Ni/Au | IP65 | 1424655 | SACC-M12FS-4PL M | 4 | 4A | 4A | 250V AC | M12 | Sensor/actuator connector | ||||||||||||||||
![]() |
| 161 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | M12 plug, straight | Ni/Au | IP65 | 1424656 | SACC-M12FR-4PL M | 4 | 4A | 4A | 250V AC | M12 | Sensor/actuator connector | ||||||||||||||||
![]() |
| 66 in Stock, despatched in 4 days |
| A | Spring-loaded terminal | M12 plug, straight | Customisable | IP67 | 0.50mm² | 1424658 | Plug, straight | Sensor connector | SACC-M12MS-5PL SH | 5 | +85°C | 4A | -40°C | 4A | M12 | Sensor/actuator connector | |||||||||||||
![]() |
| 78 in Stock, despatched in 4 days |
| A | Spring-loaded terminal | Customisable | M12 socket, straight | IP67 | 0.50mm² | 1424660 | Socket, straight | Sensor connector | SACC-M12FS-5PL SH | 5 | 4A | 4A | Sensor/actuator connector | ||||||||||||||||
![]() |
| 12 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424661 | SACC-M12FR-5PL SH | 5 | 4A | 4A | 48V AC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 8 in Stock, despatched in 4 days |
| B | Push-in connector | CuSn | Ni/Au | IP65 | 1424664 | SACC-M12FSB-5PL SH | 5 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 9 in Stock, despatched in 4 days |
| A | Push-in connector | M12 plug, right angle | Customisable | IP67 | 0.50mm² | 1424667 | Plug, right angle | Sensor connector | SACC-M12MR-4PL SH | 4 | +85°C | 4A | -40°C | 4A | M12 | Sensor/actuator connector | |||||||||||||
![]() |
| 30 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424668 | SACC-M12FS-4PL SH | 4 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 26 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424670 | SACC-M12MS-5PL SH DN | 5 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 26 in Stock, despatched in 4 days |
| B | Push-in connector | CuSn | Ni/Au | IP65 | 1424680 | SACC-M12FSB-2PL SH PB | 2 | 4A | 4A | 48V AC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 42 in Stock, despatched in 4 days |
| D | Push-in connector | CuSn | Ni/Au | IP65 | 1424683 | SACC-M12FSD-4PL SH PN | 4 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 23 in Stock, despatched in 4 days |
| D | Push-in connector | CuSn | Ni/Au | IP65 | 1424684 | SACC-M12MRD-4PL SH PN | 4 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 2 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424686 | SACC-M12MS-5PL | 5 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 37 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424689 | SACC-M12FS-5PL | 5 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| 3 in Stock, despatched in 4 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424691 | SACC-M12MS-4PL | 4 | 4A | 4A | 250V AC | M12 | Sensor/actuator connector | |||||||||||||||||
![]() |
| Available to back orderBack order, lead time 9 days |
| A | Push-in connector | CuSn | Ni/Au | IP65 | 1424699 | SACC-M12MS-4PL SH CCL | 4 | 4A | 4A | 60V DC | M12 | Sensor/actuator connector |