The Phoenix Contact 1424689 is a sensor/actuator connector designed with an M12 interface and five pins. It is commonly used for industrial automation applications, connecting sensors and actuators. This robust connector ensures reliable performance and easy integration in various machinery environments.
Type | Sensor/actuator connector |
Coding | A |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424689 |
Misc Attribute | SACC-M12FS-5PL |
No. of pins | 5 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 60V DC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In