Produced by Phoenix Contact, this sensor/actuator connector is an M12 type with 4 pins. It is typically used in industrial automation settings for connecting sensors and actuators. The robust design ensures reliable performance in harsh environments.
Type | Sensor/actuator connector |
Coding | A |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424699 |
Misc Attribute | SACC-M12MS-4PL SH CCL |
No. of pins | 4 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 60V DC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In