The Phoenix Contact 1424684 is a sensor/actuator connector featuring an M12 design with four pins. It is widely used for reliable signal transmission in industrial automation applications. This robust connector ensures secure connections in harsh environments.
Type | Sensor/actuator connector |
Coding | D |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424684 |
Misc Attribute | SACC-M12MRD-4PL SH PN |
No. of pins | 4 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 60V DC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In