The Phoenix Contact 1424660 is a sensor/actuator connector with a straight socket design and 5 pins (RJ), suitable for industrial automation applications. It features a robust construction for reliable performance in harsh environments. This connector is typically used for connecting sensors and actuators in machinery and factory equipment.
Type | Sensor/actuator connector |
Coding | A |
Connection | Spring-loaded terminal |
Connection side A | Customisable |
Connection side B | M12 socket, straight |
Connector cross-section (max.) | 0.50mm² |
Connector standard | Sensor connector |
Connector type | Socket, straight |
IP rating | IP67 |
Manufacturer part # | 1424660 |
Misc Attribute | SACC-M12FS-5PL SH |
No. of pins | 5 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
---|
To use this facility please Sign In.
Sign In