The Phoenix Contact 1424680 is a sensor/actuator connector featuring an M12 interface with 2 pins, designed for robust industrial applications. It is commonly used to facilitate reliable signal and power transmission in automation systems. Ideal for harsh environments, this connector ensures secure and consistent connections for sensors and actuators.
Type | Sensor/actuator connector |
Coding | B |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424680 |
Misc Attribute | SACC-M12FSB-2PL SH PB |
No. of pins | 2 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 48V AC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In