The Phoenix Contact 1424691 is a sensor/actuator connector with an M12 design, featuring 4 pins. It is commonly used for industrial automation and control applications, providing reliable connectivity. This durable connector ensures secure data and power transmission in harsh environments.
Type | Sensor/actuator connector |
Coding | A |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424691 |
Misc Attribute | SACC-M12MS-4PL |
No. of pins | 4 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 250V AC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In