The Phoenix Contact 1424668 is a sensor/actuator connector designed with an M12 interface. It features four pins and is suitable for reliable signal and power transmission in industrial automation applications. This connector is typically used for connecting sensors and actuators in harsh environments.
Type | Sensor/actuator connector |
Coding | A |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424668 |
Misc Attribute | SACC-M12FS-4PL SH |
No. of pins | 4 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 60V DC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In