Phoenix Contact's sensor/actuator connector 1424670 features a round design for cable-side use and supports five pins. This robust M12 connector is commonly utilised in industrial automation and control applications. Its reliable connection makes it ideal for demanding environments.
Type | Sensor/actuator connector |
Coding | A |
Connection | Push-in connector |
Contact material | CuSn |
Contact surface | Ni/Au |
IP rating | IP65 |
Manufacturer part # | 1424670 |
Misc Attribute | SACC-M12MS-5PL SH DN |
No. of pins | 5 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 60V DC |
Thread type connection side | M12 |
---|
To use this facility please Sign In.
Sign In