Phoenix Contact's eMobility charging port cover Type 1 (1624139) is designed to protect electric vehicle charging ports from dust and moisture. This durable cover ensures the longevity of the connectors and maintains optimal performance. It is ideal for use in residential and commercial charging stations.
Type | eMobility charging port cover |
Certification marks | SAE J 1772 |
Charger connectors | Type 1 |
Charging mode | Mode 3 |
Factory colour | Black |
Height | 75mm |
IP rating | IP54 |
Length | 37.5mm |
Width | 75mm |
---|
To use this facility please Sign In.
Sign In