Site: Industry
Currency: GBP    
Phoenix Contact 1627635 eMobility charging port cover Type 2 self-closing

Phoenix Contact 1627635 eMobility charging port cover Type 2 self-closing

Phoenix Contact
Standard range
Order Code:

06-1828

Brand: Phoenix Contact MPN: 1627635
Qty Unit Price (Ex VAT)
1+ £31.07
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Phoenix Contact 1627635 is an eMobility charging port cover with a lid, designed for Type 2 connections. It features durable materials and precise engineering for protection and longevity. Ideal for protecting electric vehicle charging ports in residential or commercial settings.
Type eMobility charging port cover + lid
Certification marks IEC 62196-2
Charger connectors Type 2
Charging mode Mode 3
Factory colour Black
Height 93.7mm
IP rating IP54
Length 32.5mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C