Robust Phoenix Contact Variosub D-Sub Connector Plug with 15 ways, suitable for industrial use.
- IP67 rated
- Can be individually coded or marked with identification labels
- Includes grommet, mounting frame, two cable glands, coding profiles, identification plate, EMC design with internal grommet and EMC shield
Type | Female |
Connection | D-sub |
Number of pins | 15 |
Number of Rows | 2 |
Orientation | Right angle |
Pitch | N/A |
---|