Site: Industry
Currency: GBP    
Phoenix Contact 1836036 MC 0,5/12-G-2,54 P20THR PCB Header 6A 12 Way 2.54mm (5)

Phoenix Contact 1836036 MC 0,5/12-G-2,54 P20THR PCB Header 6A 12 Way 2.54mm (5)

Phoenix Contact
Standard range
Order Code:

21-3637

Brand: Phoenix Contact MPN: 1836036 EAN-13: 4055626016924
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
1+ £1.10
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

12-way 6A, 160V, 2.54mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's MC 0,5/ G-2,54P20THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 12
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 7.1mm
  • Width: 35.02mm
  • Height: 4.8mm
  • Housing colour: black
  • Through-hole PCB mounting with linear single pinning
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Horizontal mounting enables connections on the edge of the PCB
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type MC 0,5/ 12-G-2,54P20THR
  • Phoenix Contact part no. 1836036
Pitch 2.54mm
Connection PCB
Number of pins 12
Number of Rows 1
Orientation Horizontal
Type Feed-through header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C