Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Pureflow GMC099 99C Lead-Free Solder Bar 1kg

Strategic pledge
Order Code:  

85-6640

  Copy to clipboard
Brand: Pureflow  Copy to clipboard MPN: 99SC Copy to clipboard
 Report an error

Discontinued

PureFlow 99C is a high purity lead-free solder, suitable for many surface-mount applications. It has been formulated as an economical lead-free alternative to traditional tin/lead solders and to give a cost-effective balance of cost against performance.


  • 99C alloy
  • Low cost Tin / Copper solder
  • 0.45 to 0.9% copper, remainder tin
  • Reduced drossing
  • Better reliability than Tin/Lead solder
  • Less dense than Tin/Lead - more joints per kilo
  • Melting point 227°C to 240°C
  • Optimum solder bath temperature 270°C ± 10°C
  • Dimensions of bar: 300 x 32 x 12mm
  • Supplied in 1kg ± 5% bars
Flux Type N/A
Leaded / Lead-Free Lead-free
Melting Temperature 228°C
Solder Alloy Sn99.15Cu0.85
Type Bar
Weight 1000g
SWG N/A
Wire Diameter 32x12mm

Reviews


Be the first to submit a review

Trustpilot