The Quadrios 23C491 Bullet connector is designed for wire sizes ranging from 1.5 mm² to 2.5 mm². Featuring a crimp connector and blade terminal, it offers reliable electrical connections. This blue connector, supplied in packets of 100, is ideal for automotive and electrical wiring applications.
Type | Bullet connector |
Contact material | Brass tin plated |
Factory colour | Blue |
Insulation material | PVC |
Insulation type | Partially insulated |
Manufacturer part # | 23C491 |
max. cross section | 2.5mm² |
Min. cross section | 1.5mm² |
Misc Attribute | 23C491 |
Operating range (AWG cross section) (max.) | 24AWG |
Operating range (AWG cross section) (min.) | 16AWG |
RoHS-compliant | Yes |
Temperature Range | -10 - +75°C |
---|
To use this facility please Sign In.
Sign In