A flux-cored solder wire made from SAC305 (965-30), a lead-free alloy consisting of 96.5% tin, 3% silver and 0.5% copper. The NC600E flux is made from synthetically refined resin combined with a highly effective activator.
- Melting range 217 to 218°C
- Flux content 2.2%
- Flux conforms to QQ-S-571 and J-STD-004
- Virtually no spattering
- 1.2mm diameter (18SWG)
- Supplied on 500g reels
Flux Type | NC600E |
Leaded / Lead-Free | Lead-free |
Melting Temperature | 217°C |
Solder Alloy | Sn96.5Ag3Cu0.5 |
Type | Wire |
Weight | 500g |
SWG | 18 |
Wire Diameter | 1.2mm |
---|
Order Code: 85-6994
MPN: 856994
Price per unit Ex VAT 1+ |
5+ |
10+ |
25+ |
50+ |
100+ |
---|
£69.03 |
£63.82 |
£60.40 |
£57.33 |
£54.55 |
£52.04 |
39 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 85-7000
MPN: 857000
Price per unit Ex VAT 1+ |
5+ |
10+ |
25+ |
50+ |
100+ |
---|
£72.20 |
£66.75 |
£63.17 |
£59.96 |
£57.06 |
£54.43 |
38 in stock, despatched same dayAdditional quantity lead time 4 weeks