Site: Industry
Currency: GBP    
R-TECH 341018 Copper Clad Single Sided FR4 Fibre Glass 233.4 x 160mm

R-TECH 341018 Copper Clad Single Sided FR4 Fibre Glass 233.4 x 160mm

R-TECH
Standard range
Order Code:

34-1018

Brand: R-TECH MPN: 341018 EAN-13: 5053556002436
Qty Unit Price (Ex VAT)
1+ £3.81
10+ £3.31
25+ £2.96
50+ £2.76
100+ £2.64
250+ £2.55
Price per unit Ex VAT
68 in stock, despatched same dayAdditional quantity lead time 4 weeks

This single-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 233.4 x 160mm
  • Single-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Board Material Fibre glass
Length 233.4mm
Number of Sides 1
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C