Easter opening times here
R-TECH 524645 Test Lead 25cm 4mm Stackable Plugs Black

R-TECH 524645 Test Lead 25cm 4mm Stackable Plugs Black

R-TECH
Standard range
Order Code:

52-4645

Brand: R-TECH MPN: 524645 EAN-13: 5053556011605
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £1.02
25+ £0.722
50+ £0.653
100+ £0.624
250+ £0.597
500+ £0.572
Price per unit Ex VAT
1,645 in stock, despatched same dayAdditional 845 due on 15/05/2025

The R-TECH 524645 Test Lead 25cm, 4mm Stackable Plugs, Black is a good quality 4mm stackable plug connector test lead, comprising a 25cm cable fitted with a 4mm banana plug at each end.

The banana plugs have a cage spring to provide secure connection. They also incorporate a socket at the rear of the connector to accommodate an additional 4mm plug, enabling multiple plug connectors to be plugged into the same socket connector.

Ideal for connection of Test and Electrical equipment, where multiple connections are required.


  • Colour: Black
  • Stackable Plug Connectors
  • Socket Connection: 4mm
  • Lead Length: 25cm
  • Plug Length: 44.5mm
  • Pack Qty: 1
Colour Black
Connector type 4mm Test Lead, Stackable
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Order Code: 52-4646

MPN: 524646

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 250+ 500+
£1.02 £0.722 £0.653 £0.624 £0.597 £0.572
2,055 in stock, despatched same dayAdditional 1,000 due on 15/05/2025

Order Code: 52-4647

MPN: 524647

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 250+ 500+
£1.06 £0.744 £0.673 £0.643 £0.615 £0.590
543 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 52-4648

MPN: 524648

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 250+ 500+
£1.06 £0.744 £0.673 £0.643 £0.615 £0.590
87 in stock, despatched same dayAdditional 500 due on 15/05/2025

Order Code: 52-4649

MPN: 524649

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 250+ 500+
£1.06 £0.744 £0.673 £0.643 £0.615 £0.590
706 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C