Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.29 |
5+ | £5.67 |
10+ | £5.29 |
25+ | £4.96 |
50+ | £4.67 |
100+ | £4.32 |
A 12g tube of 18SWG, 1.2mm lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.
The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.
Flux Type | Rosin |
---|---|
Leaded / Lead-Free | Lead-free |
Melting Temperature | 217°C |
Solder Alloy | Sn95.5Ag3.9Cu0.6 |
Type | Wire |
Weight | 12g |
Lifetime Warranty | No |
SWG | 18 |
Wire Diameter | 1.2mm |
To use this facility please Sign In.
Sign In