Light grey moulded plastic enclosure, 150 x 80 x 60mm, ideally suited for instrumentation and telecommunication equipment. With a tongue and groove joint between the top and bottom and specially designed end panels this box offers environmental sealing to IP54.
Colour | Grey |
---|---|
Enclosure Height | 60mm |
Enclosure Length | 150mm |
Enclosure Width | 80mm |
External Features | Removable end panels |
Internal Features | PCB mounting |
Material | ABS |