Rapid HY3003D Single Output Bench PSU LCD 1x0-30V 0-3A

Rapid HY3003D Single Output Bench PSU LCD 1x0-30V 0-3A

Rapid
Order Code:

85-1935

Brand: Rapid MPN: HY3003D

Discontinued


The Rapid HY3003D is a Digital Single Output Bench Power Supply. This is very stable, regulated output DC power supply allowing continuous adjustment of both the output voltage and current levels.

The Lab-Grade Power Supply has two LCD displays, allowing the output voltages and currents to be displayed simultaneously.

The voltage is variable from 0 to 30V; the current is also variable from 0 to 3A. The power supply is equipped with coarse and fine controls for adjusting the voltage and current outputs, making it extremely easy to set the output to your desired level.

Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 30V is required.


  • 2 LCD displays
  • Constant voltage and constant current
  • Compact size
  • Coarse and fine controls for both current and voltage outputs
  • Input voltage: 110 to 220V AC/60Hz
  • Line regulation: CV <= 0.01% + 1 mV, CC <= 0.2% + 1mA
  • Load Regulation: CV <= 0.01% + 3mV, CC <= 0.2% + 3mA
  • Ripple noise: CV <= 0.5 mV RMS, CC <= 3 mA RMS
  • Protection: constant current and short-circuit protection
  • LCD reading accuracy: ±1% for voltage and ±2% for current
  • Environment: 0°C to +40°C, relative humidity < 90%
  • Dimensions: 291 x 158 x 136mm
  • Supplied with output current of 0 to 3A
  • Supplied with an output voltage of 0 to 30V
  • Manufacturer's part: Rapid HY3003D

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Max. 30V
Output Voltage Min. 0V
Power Rating 90W
Supply Voltage Range 104 to 220V
Temperature Range 0 to +40°C

Order Code: 52-1977

MPN: BT-305

Basetech
Standard range
Price per unit Ex VAT
1+
£112.97
187 in stock, despatched in 4 working days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C