Site: Industry
Currency: GBP    
Rapid PC-004 BLUE Economy Mini Side Cutter - Fine Point

Rapid PC-004 BLUE Economy Mini Side Cutter - Fine Point

Rapid
Standard range
Order Code:

85-0210

Brand: Rapid MPN: PC-004 BLUE
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £4.86
20+ £4.18
40+ £3.98
Price per unit Ex VAT
275 in stock, despatched same dayAdditional quantity lead time 8 months

Electronics side cutter with narrow blades for fine work in confined areas.


  • Lap jointed
  • PVC handles
  • Return spring
  • Overall length 125mm
Type Side Cutters
For Use With General duty
Length 125mm
Material N/A

Order Code: 85-0205

MPN: PC-021

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£5.62 £4.69 £4.19 £3.92
2,016 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0210

MPN: SA-706 RED

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£6.56 £5.86 £5.06 £4.73
351 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Good quality and great value

Reviewed by: Joe Farr - Friday, June 26, 2020
These are great little cutters for general electronics use. They are sharp, because the jaws come to more of a point than some other types they can get into tighter places, the plastic handle sleeves don't keep sliding off, and the centre opening spring is very firmly attached so won't pop out; especially if you drop them.

Better than CK side cutters

Reviewed by: Johnny Profitt - Tuesday, June 7, 2016
Very sharp precision cutters.

Handy good price

Reviewed by: Mr Nasser Hussain - Friday, September 11, 2015
Well worth the money, handy little cutters.

good little cutters

Reviewed by: M - Wednesday, May 28, 2014
Great little cutters at a good price

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C